NSYAMRD80357SB | Schneider Electric
DIN rail, unperforated, 35 x 7.5 mm, W 785 mm, steel, galvanized, NSYAMRD80357SB
Unit Price (€ / pc.)
10.9361 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9361 €
5 pcs.
10.4482 €
10 pcs.
9.9960 €
15 pcs.
9.4605 €
*incl. VAT plus shipping costs
**Subject to prior sale
Symmetrical DIN rail, NSYAMRD80357SB, Schneider Electric
The symmetrical DIN rail H35 D7.5 mm, measuring 800 mm in length, is designed for use with the PanelSeT SBM.
Technical specifications
Version | Hutschiene, ungelocht | |
Width | 785 mm | |
Height | 35 mm | |
Depth | 7.5 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |