NSYCS400PLM | Schneider Electric
DIN rail, unperforated, 35 x 7.2 mm, W 380 mm, steel, galvanized, NSYCS400PLM
Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
6 pcs.
2.8917 €
10 pcs.
2.7608 €
20 pcs.
2.6061 €
30 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Symmetrical, NSYCS400PLM, Schneider Electric
Thalassa PLM 35mm symetrical DIN rail. L is 280 mm. For using with NSYTCSxx in PLM43. Fixing by element rear of enclosure. Plastic nut mounting support. DIN rail adjustment in height, pitch 25 mm. Steel made, zinc coated surface finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN rail, unperforated | |
| Width | 380 mm | |
| Height | 35 mm | |
| Depth | 7.2 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |