NSYCS500PLM | Schneider Electric

DIN rail, unperforated, 35 x 7.2 mm, W 480 mm, steel, galvanized, NSYCS500PLM

Order No.: 04P0157
EAN: 4099889505832
MPN:
NSYCS500PLM
Series: Thalassa PLM
NSYCS500PLM Schneider Electric DIN Rails
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
5 pcs.
3.7961 €
10 pcs.
3.6295 €
20 pcs.
3.4272 €
30 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Symmetrical DIN rail, NSYCS500PLM, Schneider Electric

A 35 mm symmetrical DIN rail measuring 480 mm in length is designed for compatibility with NSYTCSxx in PLM75.

Technical specifications
Version Hutschiene, ungelocht
Width 480 mm
Height 35 mm
Depth 7.2 mm
Material Stahl, verzinkt
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes