NSYCS600PLM | Schneider Electric
DIN rail, unperforated, 35 x 7.2 mm, W 580 mm, steel, galvanized, NSYCS600PLM
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
5 pcs.
4.0222 €
10 pcs.
3.8437 €
20 pcs.
3.6295 €
30 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Symmetrical DIN rail, NSYCS600PLM, Schneider Electric
A 35 mm symmetrical DIN rail measuring 580 mm in length is designed for compatibility with NSYTCSxx in PLM86.
Technical specifications
Ausführung | Hutschiene, ungelocht | |
Breite | 580 mm | |
Höhe | 35 mm | |
Material | Stahl, verzinkt | |
Tiefe | 7.2 mm |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |