NSYCS800PLM | Schneider Electric
DIN rail, unperforated, 35 x 7.2 mm, W 795 mm, steel, galvanized, NSYCS800PLM
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8758 €
3 pcs.
12.2927 €
5 pcs.
11.7691 €
10 pcs.
11.1265 €
*incl. VAT plus shipping costs
**Subject to prior sale
Symmetrical DIN rail, NSYCS800PLM, Schneider Electric
A 35 mm symmetrical DIN rail measuring 795 mm in length is designed for compatibility with NSYTCSxx in PLM108.
Technical specifications
Ausführung | Hutschiene, ungelocht | |
Breite | 795 mm | |
Höhe | 35 mm | |
Material | Stahl, verzinkt | |
Tiefe | 7.2 mm |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |