NSYSDR200 | Schneider Electric
DIN rail, unperforated, 35 x 15 mm, W 2000 mm, steel, electrogalvanized, NSYSDR200
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
3 pcs.
11.6501 €
5 pcs.
11.1503 €
10 pcs.
10.5553 €
*incl. VAT plus shipping costs
**Subject to prior sale
Symmetrical DIN rail, NSYSDR200, Schneider Electric
Symmetrical non perforated DIN mounting rail type A. This mounting rail is compatible with Thalassa and Spacial ranges. It is made from galvanised steel and is not perforated. The dimensions are (W) 35 mm x (H) 15 mm x (L) 2000 mm. The thickness of the galvanised steel is 1.5 mm. The fixing is done by fixing element and with the structure of enclosure location. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Version | Hutschiene, ungelocht | |
Width | 2000 mm | |
Height | 35 mm | |
Depth | 15 mm | |
Material | Stahl, galvanisch verzinkt |
Download
Logistics
Country of origin | ES |
Customs tariff number | 72166190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |