NSYSDR200D | Schneider Electric

DIN rail, perforated, 35 x 15 mm, W 2000 mm, steel, electrogalvanized, NSYSDR200D

Order No.: 04P2594
EAN: 4099889505924
MPN:
NSYSDR200D
Series: Spacial CRN
NSYSDR200D Schneider Electric DIN Rails
Image may differ
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
5 pcs.
9.5676 €
10 pcs.
9.1630 €
20 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale

Symmetrical DIN rail, NSYSDR200D, Schneider Electric

Symmetrical perforated DIN mounting rail type A. This mounting rail is compatible with Thalassa and Spacial ranges. It is made from galvanised steel and is perforated. The dimensions are (W) 35 mm x (H) 15 mm x (L) 2000 mm and the adjustement pitch is 25 mm. The thickness of the galvanised steel is 1.5 mm. The fixing is done by fixing element and with the structure of enclosure location. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Version Hutschiene, perforiert
Width 2000 mm
Height 35 mm
Depth 15 mm
Material Stahl, galvanisch verzinkt
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes