NSYSDR30B | Schneider Electric
DIN crossbar, 35 x 7.2 mm, W 250 mm, steel, galvanized, NSYSDR30B
Unit Price (€ / pc.)
19.8135 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
3 pcs.
18.9567 €
5 pcs.
17.9095 €
10 pcs.
16.9813 €
*incl. VAT plus shipping costs
Subject to prior sale
Symmetrical DIN rail, NSYSDR30B, Schneider Electric
One type B symmetric mounting rail measuring 35 x 7.5 mm and 300 mm in length is supplied in a quantity of 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN crossbar | |
| Width | 250 mm | |
| Height | 35 mm | |
| Depth | 7.2 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |