NSYSDR50A | Schneider Electric
DIN crossbar, 35 x 15 mm, W 500 mm, steel, galvanized, NSYSDR50A
Unit Price (€ / pc.)
15.0178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.02 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0178 €
3 pcs.
14.3514 €
5 pcs.
13.7326 €
10 pcs.
12.9948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Symmetrical DIN rail, NSYSDR50A, Schneider Electric
One type A symmetric mounting rail measuring 35 x 15 mm and 500 mm in length is supplied in a quantity of 20.
Technical specifications
Version | DIN-Quertraverse | |
Width | 500 mm | |
Height | 35 mm | |
Depth | 15 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |