NSYSDR80A | Schneider Electric

DIN crossbar, 35 x 15 mm, W 800 mm, steel, galvanized, NSYSDR80A

Order No.: 04P2601
EAN: 4099889505993
MPN:
NSYSDR80A
Series: Spacial CRN
NSYSDR80A Schneider Electric DIN Rails
Image may differ
Unit Price (€ / pc.)
20.3609 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.36 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3609 €
3 pcs.
19.4684 €
5 pcs.
18.4093 €
10 pcs.
17.4454 €
*incl. VAT plus shipping costs
**Subject to prior sale

Symmetrical DIN rail, NSYSDR80A, Schneider Electric

One type A symmetric mounting rail measuring 35 x 15 mm and 800 mm in length is supplied in a quantity of 20.

Technical specifications
Version DIN-Quertraverse
Width 800 mm
Height 35 mm
Depth 15 mm
Material Stahl, verzinkt
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes