XALK84W3BG | Schneider Electric

Surface mount housing, 1 emergency stop/emergency off button, 2 Form B (N/C) + 1 Form A (N/O), latching, XALK84W3BG

Order No.: 06P7448
EAN: 3606489745660
MPN:
XALK84W3BG
Series: Harmony XALK
Schneider Electric
XALK84W3BG Schneider Electric Control Devices in Housings Image 1
XALK84W3BG Schneider Electric Control Devices in Housings Image 2
XALK84W3BG Schneider Electric Control Devices in Housings Image 3
XALK84W3BG Schneider Electric Control Devices in Housings Image 4
XALK84W3BG Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
67.4968 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
67.50 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4968 €
5 pcs.
65.6761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control station, XALK84W3BG, Schneider Electric

This control station with mushroom head push-button for emergency stop function is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. Its schematic is clearly distinguishable thanks to clear colors. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.

Features

  • IP66 and NEMA 4 dust and damp proofing
  • Wide range of operating temperature from -40°C to 70°C

Applications

  • Emergency switching off function
  • Emergency stop function
Technical specifications
Ausführung 1 Not-Halt/Not-Aus-Taster
Farbe gelb/lichtgrau
Gehäusegröße 68 x 68 x 96 mm
Kontaktfunktion rastend
Schaltfunktion 2 Öffner + 1 Schließer
Schutzart (IP) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes