GV2K031 | Schneider Electric
Emergency stop, rotary release, unlit, GV2K031
Unit Price (€ / pc.)
26.2871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Emergency stop pushbutton, GV2K031, SCHNEIDER
The GV2K031 is an emergency stop pushbutton. Mushroom head stop pushbutton, Ø 40 mm, red, with latching position and release by turning, supplied with an IP55 sealing kit GV2E01. To be mounted on empty enclosures for use with thermal magnetic circuit breakers GV2ME.
Features
- Easy to operate with red mushroom head
- Widely used on standard and safety starters and thermal magnetic circuit breakers
- It provides relyable perfomance with high level protection degree sealing kit
- Compliant with Green Premium
Technical specifications
Type of labeling | rot | |
illuminated | No | |
Collar shape of the front frame | rechteckig | |
Height | 48 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |