XB4BS8442 | Schneider Electric

Emergency stop, rotary release, mounting Ø  22 mm, unlit, 1 Form B (N/C), XB4BS8442

Order No.: 05P3158
EAN: 4099889257205
MPN:
XB4BS8442
Series: Harmony XB4
XB4BS8442 Schneider Electric Emergency Stop Image 1
XB4BS8442 Schneider Electric Emergency Stop Image 2
XB4BS8442 Schneider Electric Emergency Stop Image 3
XB4BS8442 Schneider Electric Emergency Stop Image 4
Image may differ
Unit Price (€ / pc.)
32.1538 € *
Available: 291 pcs.
Leadtime: On Request **
Total Price:
32.15 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1538 €
5 pcs.
29.4644 €
10 pcs.
26.1681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, XB4BS8442, SCHNEIDER

The XB4BS8442 is an emergency stop / shutdown 40mm mushroom head modular red push button operates with a latched turn to release mechanism. It has a metal bezel. This emergency stop / shutdown button, also called EMS (Emergency Machine Stop) and EMO (Emergency Off), is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.

Features

  • Wide modular range to suit machines and operator safety
  • Ergonomic design for emergency actuation in several environments
Technical specifications
Art der Beschriftung rot
Befestigungsart Panelmontage
beleuchtet No
Bundform rund
Einbaudurchmesser 22 mm
Höhe 47 mm
Kontaktfunktion rastend
Rückstellung Dreh-Entriegelung
Schaltfunktion 1 Öffner
Schutzart (IP) IP66/IP69K
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes