XB4BS8445EX | Schneider Electric

Emergency stop, rotary release, mounting Ø  22 mm, unlit, 1 Form A (N/O) + 1 Form B (N/C), XB4BS8445EX

Order No.: 05P3160
EAN: 4099889257229
MPN:
XB4BS8445EX
XB4BS8445EX Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
83.8593 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
83.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.8593 €

Emergency stop pushbutton, XB4BS8445EX, SCHNEIDER

Harmony XB4 - ATEX D, Emergency stop switching off, metal, red mushroom Ø40, trigger latching turn to release, 1 NO + 1 NC, ATEX.

Technical specifications
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Contact function rastend
Resetting Dreh-Entriegelung
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP66/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes