XB4BT842 | Schneider Electric
Emergency stop, pull release, mounting Ø 22 mm, unlit, 1 Form B (N/C), XB4BT842
Unit Price (€ / pc.)
30.6425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Emergency stop pushbutton, XB4BT842, SCHNEIDER
The XB4BT842 combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap fit head and body that can be tightened with a single screw but still ensuring an easy and yet secure mounting. The contacts can be used for low load electrical contact and high power applications. Shake proof connection screws make periodic retightening unnecessary. A complete set of accessories to provide a solution for applications where exposure to high pressure cleaning, dust and extreme temperatures is an everyday occurrence.
Features
- Wide modular range to suit machines and operator safety
- Ergonomic design for emergency actuation in several environments
Technical specifications
Type of labeling | rot | |
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Height | 47 mm | |
Contact function | rastend | |
Resetting | Zieh-Entriegelung | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |