XB4BT845EX | Schneider Electric
Emergency stop, pull release, mounting Ø 22 mm, unlit, 1 Form A (N/O) + 1 Form B (N/C), XB4BT845EX
Unit Price (€ / pc.)
97.7704 € *
Standard delivery time from the manufacturer is: 3 Weeks
Emergency stop pushbutton, XB4BT845EX, SCHNEIDER
Emergency stop switching off, metal, red mushroom Ø40, trigger latching push-pull, 1 NO + 1 NC, ATEX
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |