XB5AS8442 | Schneider Electric

Emergency stop, rotary release, mounting Ø  22 mm, unlit, 1 Form B (N/C), XB5AS8442

Order No.: 05P3304
EAN: 4099889257281
MPN:
XB5AS8442
Series: Harmony XB5
XB5AS8442 Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
25.0733 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
25.07 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0733 €
5 pcs.
24.3950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, XB5AS8442, SCHNEIDER

The XB5AS8442 is an emergency stop / shutdown 40mm mushroom head modular red push-button operates with a latched turn to release mechanism and uses screw-clamp terminals. It has 1 x NC contact and a plastic bezel. This emergency stop / shutdown button, also called EMS (Emergency Machine Stop) and EMO (Emergency Off) is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.

Features

  • Wide modular range to suit machines and operator safety
  • Illuminated types to improve operator efficiency by reducing production downtime
  • Ergonomic design for emergency actuation in several environments
Technical specifications
Type of labeling rot
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Height 43 mm
Contact function rastend
Resetting Dreh-Entriegelung
Latching switching function 1 Öffner
Degree of protection (IP) IP66/IP69K
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes