XB5AS8444 | Schneider Electric

Emergency stop, rotary release, mounting Ø  22 mm, unlit, 2 Form B (N/C), XB5AS8444

Order No.: 05P3305
EAN: 4099889257298
MPN:
XB5AS8444
Series: Harmony XB5
XB5AS8444 Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.20 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2026 €
3 pcs.
28.4172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, XB5AS8444, SCHNEIDER

The XB5AS8444 is an emergency stop 40mm mushroom head modular red push button operates with a latched-turn-to-release mechanism and uses screw clamp terminals. This emergency stop / shutdown button, also called EMS (Emergency Machine Stop) and EMO (Emergency Off) is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. 

Features

  • Wide modular range to suit machines and operator safety
  • Illuminated types to improve operator efficiency by reducing production downtime
  • Ergonomic design for emergency actuation in several environments
Technical specifications
Type of labeling rot
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Height 43 mm
Contact function rastend
Resetting Dreh-Entriegelung
Latching switching function 2 Öffner
Degree of protection (IP) IP66/IP69K
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes