XB5AS8445 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, unlit, 1 Form A (N/O) + 1 Form B (N/C), XB5AS8445
Unit Price (€ / pc.)
29.2026 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2025-04-15
Leadtime: 1 Week **
Mushroom pushbutton, XB5AS8445, Schneider Electric
Control and signaling devices made of plastic, diameter 22mm. The control circuit devices designed for industrial applications combine simple installation with great flexibility and numerous design versions.
Technical specifications
Type of labeling | rot | |
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Height | 43 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP66/IP69K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |