XB5AS84W3B5 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, illuminated, LED: 2, white/red, 125 V, 1 Form A (N/O) + 1 Form B (N/C), XB5AS84W3B5
Unit Price (€ / pc.)
54.4544 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
54.45 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4544 €
3 pcs.
52.9788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated emergency stop, XB5AS84W3B5, Schneider Electric
This emergency stop / shutdown button, also called EMS (Emergency Machine Stop) and EMO (Emergency Off) is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It comes with antimicrobial characteristics. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.
Features
- Wide modular range to suit machines and operator safety
- Designed to fit in a 22mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery
- Illuminated types to improve operator efficiency by reducing production downtime
- Ergonomic design for emergency actuation in several environments
- Large set of accessories : circular legends, illuminated legend rings for harsh environments
Technical specifications
Resetting | Dreh-Entriegelung | |
Contact function | rastend | |
illuminated | Yes | |
Number of LEDs | 2 | |
Colour of the LED | weiß/rot | |
Type of labeling | rot | |
Collar shape of the front frame | rund | |
Type of mounting | Panelmontage | |
Installation diameter | 22 mm | |
Height | 60 mm | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K | |
Latching switching function | 1 Schließer + 1 Öffner | |
Rated voltage | 125 V |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |