XB6AS9349B | Schneider Electric

Emergency stop, key unlocking, mounting Ø  16 mm, unlit, 1 Form A (N/O) + 2 Form B (N/C), XB6AS9349B

Order No.: 05P3438
EAN: 4099889257359
MPN:
XB6AS9349B
Series: Harmony XB6
XB6AS9349B Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
33.9983 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.9983 €

Emergency stop pushbutton, XB6AS9349B, SCHNEIDER

Red Ø30 Emergency stop pushbutton Ø16 trigger latching key release 1NO+2NC.

Technical specifications
Type of labeling rot
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 16 mm
Height 30 mm
Contact function rastend
Resetting Schlüsselentriegelung
Latching switching function 1 Schließer + 2 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes