XB6ETI523P | Schneider Electric

Emergency stop, pull release, mounting Ø  32 mm, illuminated, 2 Form B (N/C), XB6ETI523P

Order No.: 05P3717
EAN: 4099889257366
MPN:
XB6ETI523P
Series: Harmony XB6
XB6ETI523P Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
44.2799 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
44.28 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2799 €
3 pcs.
42.5068 €
5 pcs.
40.8646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton head, XB6ETI523P, SCHNEIDER

The XB6ETI523P is an illuminated emergency stop push button is part of the range diameter 16mm plastic, Harmony XB6 monolithic. It has a a circular head shape, and is supplied with a turn/pull to release red mushroom, diameter 32mm, with trigger action. It features 2 NC slow break contacts and faston connection type. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 32mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.

Technical specifications
Type of labeling rot
Type of mounting Panelmontage
illuminated Yes
Collar shape of the front frame rund
Installation diameter 32 mm
Contact function rastend
Resetting Zieh-Entriegelung
Latching switching function 2 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes