XB7ES542P | Schneider Electric

Emergency stop, rotary release, mounting Ø  22 mm, unlit, 1 Form B (N/C), XB7ES542P

Order No.: 05P3719
EAN: 4099889257380
MPN:
XB7ES542P
Series: Harmony XB7
XB7ES542P Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
19.2304 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.23 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2304 €
3 pcs.
18.3974 €
5 pcs.
17.3859 €
10 pcs.
16.4815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Monolithic pushbutton, XB7ES542P, SCHNEIDER

The XB7ES542P is an emergency stop mushroom head push button is part of the range diameter 22mm plastic, Harmony XB7 monolithic. It has a a circular head shape, and is supplied with a turn to release red mushroom, diameter 40mm, unmarked. It features 1 NC slow break contact and screw-clamp terminals connection type. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape.

Technical specifications
Type of labeling rot
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Height 40 mm
Contact function rastend
Resetting Dreh-Entriegelung
Latching switching function 1 Öffner
Degree of protection (IP) IP20/IP54
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes