XB7NS9445 | Schneider Electric

Emergency stop, key unlocking, mounting Ø  22 mm, unlit, 1 Form A (N/O) + 1 Form B (N/C), XB7NS9445

Order No.: 05P3842
EAN: 4099889257434
MPN:
XB7NS9445
Series: Harmony XB7
XB7NS9445 Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
32.0943 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.09 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0943 €
2 pcs.
30.7020 €
3 pcs.
29.0241 €
5 pcs.
27.5128 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, XB7NS9445, SCHNEIDER

The XB7NS9445 is an emergency stop / shutdown 40mm mushroom head monolithic red push button operates with a latched key release (key no.455) mechanism and uses screw-clamp terminals. This emergency stop / shutdown button, also called EMS (Emergency Machine Stop) and EMO (Emergency Off) is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.

Technical specifications
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Height 40 mm
Contact function rastend
Resetting Schlüsselentriegelung
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP20/IP65
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes