XB7NT842 | Schneider Electric

Emergency stop, pull release, mounting Ø  22 mm, unlit, 1 Form B (N/C), XB7NT842

Order No.: 05P3843
EAN: 3606480465611
MPN:
XB7NT842
Series: Harmony XB7
XB7NT842 Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
3 pcs.
17.3502 €
5 pcs.
16.3982 €
10 pcs.
15.5533 €
*incl. VAT plus shipping costs
Subject to prior sale

Emergency stop pushbutton, XB7NT842, SCHNEIDER

The XB7NT842 is an emergency stop / shutdown 40mm mushroom head monolithic red push button operates with a latched push-pull mechanism and uses screw-clamp terminals. This emergency stop / shutdown button, also called EMS (Emergency Machine Stop) and EMO (Emergency Off) is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Resetting pull release
Contact function latching
illuminated No
Collar shape of the front frame round
Type of mounting panel mounting
Installation diameter 22 mm
Height 40 mm
Degree of protection (IP) IP20/IP65
Latching switching function 1 Form B (N/C)
Logistics
Property Value
Country of origin ID
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Sustainable Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15