ZA2BS834 | Schneider Electric

Emergency stop, rotary release, mounting Ø  30 mm, unlit, ZA2BS834

Order No.: 06N4570
EAN: 3389110591750
MPN:
ZA2BS834
3389110591750
Series: Harmony XAC-A
ZA2BS834 Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
35.6286 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.63 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6286 €
5 pcs.
34.6647 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop operator, ZA2BS834, SCHNEIDER

The ZA2BS834 combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap fit head and body that can be tightened with a single screw but still ensuring an easy and yet secure mounting. The contacts can be used for low load electrical contact and high power applications. Shake proof connection screws make periodic retightening unnecessary. Suitable for installation in harsh environment or outdoor applications due to IP65 protection rating.

Features

  • Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists
  • Latched emergency stop mechanism for maximum safety of operators
Technical specifications
Type of labeling rot
Type of mounting Gewindering
illuminated No
Collar shape of the front frame rund
Installation diameter 30 mm
Height 44 mm
Contact function rastend
Resetting Dreh-Entriegelung
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes