ZA2BS944 | Schneider Electric

Emergency stop, key unlocking, mounting Ø  22 mm, unlit, ZA2BS944

Order No.: 06P1083
EAN: 4099889257472
MPN:
ZA2BS944
Series: Harmony XAC-A
ZA2BS944 Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
96.5447 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.5447 €

Emergency stop pushbutton head, ZA2BS944, SCHNEIDER

The ZA2BS944 is a red diameter 40mm Emergency stop, switching off head trigger and latching key release. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Contact function rastend
Resetting Schlüsselentriegelung
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes