ZB4BS55S | Schneider Electric

Emergency stop, rotary release, mounting Ø  22 mm, unlit, ZB4BS55S

Order No.: 06P1897
EAN: 4099889257489
MPN:
ZB4BS55S
Series: Harmony XB4
ZB4BS55S Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
22.1697 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.1697 €

Emergency stop pushbutton head, ZB4BS55S, SCHNEIDER

The ZB4BS55S is a 40 mm mushroom yellow button head that operates with latched turn to release mechanism. This 40 mm mushroom shaped push button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40 mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66.

Technical specifications
Art der Beschriftung gelb
beleuchtet No
Bundform rund
Einbaudurchmesser 22 mm
Höhe 40 mm
Kontaktfunktion rastend
Rückstellung Dreh-Entriegelung
Schutzart (IP) IP66/IP69K
Logistics
Ursprungsland CZ
Zolltarifnummer 79070000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes