ZB4BX84 | Schneider Electric
Emergency stop, pull release, mounting Ø 22 mm, unlit, ZB4BX84
Emergency stop head, ZB4BX84, SCHNEIDER
The ZB4BX84 is an emergency stop / shutdown 60 mm mushroom head monolithic red push button operates with a latched push-pull mechanism. This emergency stop / shutdown button head also called EMS (Emergency Machine Stop) and EMO (Emergency Off) provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off pushbuttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 60mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Excellent mechanical connection with operator head
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Height | 60 mm | |
Contact function | rastend | |
Resetting | Zieh-Entriegelung | |
Degree of protection (IP) | IP66/IP69K |
Country of origin | CZ |
Customs tariff number | 79070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |