ZB5AS844 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22.5 mm, unlit, ZB5AS844
Unit Price (€ / pc.)
19.1471 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.15 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1471 €
5 pcs.
18.6235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop head, ZB5AS844, SCHNEIDER
The ZB5AS844 combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap fit head and body that can be tightened with a single screw but still ensuring an easy and yet secure mounting. The contact can be used for low load electrical contact and high power applications. Shake proof connection screws make periodic retightening unnecessary. A complete set of accessories to provide a solution for applications where exposure to high pressure cleaning, dust and extreme temperatures is an everyday occurrence.
Features
- Wide modular range to suit machines and operator safety
- Ergonomic design for emergency actuation in several environments
- Designed to fit in a 22mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery
- Illuminated types to improve operator efficiency by reducing production downtime
Technical specifications
Type of labeling | rot | |
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Height | 40 mm | |
Contact function | rastend | |
Resetting | Dreh-Entriegelung | |
Degree of protection (IP) | IP66/IP69K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |