ZB5AS84W2M | Schneider Electric

Emergency stop, rotary release, mounting Ø  22 mm, illuminated, LED: 1, red, 240 V, ZB5AS84W2M

Order No.: 01P8007
EAN: 3606489744960
MPN:
ZB5AS84W2M
Series: Harmony XB5
ZB5AS84W2M Schneider Electric Emergency Stop Image 1
ZB5AS84W2M Schneider Electric Emergency Stop Image 2
Image may differ
Unit Price (€ / pc.)
49.6468 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.65 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6468 €
3 pcs.
48.2902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated emergency stop, ZB5AS84W2M, Schneider Electric

This emergency stop / shutdown button head is easily combined with contact blocks and installed into standard 22mm diameter cut-outs. It comes with antimicrobial characteristics. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 32mm red square push button. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67, IP69 / IP69K, making it ideal for operation in harsh environments.

Features

  • Wide modular range to suit machines and operator safety
  • Designed to fit in a 22mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery
  • Illuminated types to improve operator efficiency by reducing production downtime
  • Ergonomic design for emergency actuation in several environments
  • Large set of accessories : circular legends, illuminated legend rings for harsh environments
Technical specifications
Number of LEDs 1
Type of labeling rot
Type of mounting Panelmontage
illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Colour of the LED rot
Height 60 mm
Contact function rastend
Rated voltage 240 V
Resetting Dreh-Entriegelung
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes