ZB5AT844 | Schneider Electric

Emergency stop, pull release, mounting Ø  22 mm, unlit, ZB5AT844

Order No.: 06P2711
EAN: 4099889257502
MPN:
ZB5AT844
Series: Harmony XB5
ZB5AT844 Schneider Electric Emergency Stop
Image may differ
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.72 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7183 €
5 pcs.
19.1828 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop head, ZB5AT844, SCHNEIDER

The ZB5AT844 is an emergency stop / shutdown 30 mm mushroom red button head operates with a latched push-pull mechanism. It provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off push buttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 30mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Features

  • Wide modular range to suit machines and operator safety
  • Ergonomic design for emergency actuation in several environments
  • Designed to fit in a 22mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery
  • Illuminated types to improve operator efficiency by reducing production downtime
Technical specifications
Type of labeling rot
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Height 30 mm
Contact function rastend
Resetting Zieh-Entriegelung
Degree of protection (IP) IP66/IP69K
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes