EVP1CBS323C45 | Schneider Electric

Charging cable, 4.5 m, type 2 to open end, 3 phase, 32 A, 415 V, EVP1CBS323C45

Order No.: 02P5758
EAN: 4099891165581
MPN:
EVP1CBS323C45
Series: EVlink Wallbox
EVP1CBS323C45 Schneider Electric eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
452.9497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
452.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
452.9497 €
Technical specifications
Connection (1) Typ 2
Connection (2) offenes Ende
Number of phases 3
Colour schwarz
Cable length 4.5 m
Rated voltage 415 V
Rated current 32 A
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes