EVP1CNL32322 | Schneider Electric

Charging cable, 7 m, type 2 to type 2, 3 phase, 32 A, 415 V, EVP1CNL32322

Order No.: 02P5872
EAN: 3606481290601
MPN:
EVP1CNL32322
Series: EVlink
EVP1CNL32322 Schneider Electric eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
614.7064 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
614.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
614.7064 €

Charging cable, EVP1CNL32322, Schneider Electric

EVlink - Charging cable T2-T2, 22 kW- 3 phase (32 A), 7 m.

Technical specifications
Connection (1) Typ 2
Connection (2) Typ 2
Number of phases 3
Colour grau
Cable length 7 m
Rated voltage 415 V
Rated current 32 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes