EVP1CNS32121 | Schneider Electric

Charging cable, 5 m, type 1 to type 2, 1 phase, 32 A, 240 V, EVP1CNS32121

Order No.: 02P5759
EAN: 4099891165598
MPN:
EVP1CNS32121
Series: EVlink Wallbox
EVP1CNS32121 Schneider Electric eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
409.8122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
409.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
409.8122 €
Technical specifications
Connection (1) Typ 1
Connection (2) Typ 2
Number of phases 1
Colour schwarz
Cable length 5 m
Rated voltage 240 V
Rated current 32 A
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes