EVP1CNS32122 | Schneider Electric
Charging cable, 5 m, type 2 to type 2, 1 phase, 32 A, 240 V, EVP1CNS32122
Unit Price (€ / pc.)
442.1564 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection (1) | Typ 2 | |
Connection (2) | Typ 2 | |
Number of phases | 1 | |
Colour | schwarz | |
Cable length | 5 m | |
Rated voltage | 240 V | |
Rated current | 32 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |