EVP1CNX32121 | Schneider Electric

Charging cable, 10 m, type 2 to type 1, 1 phase, 32 A, 240 V, EVP1CNX32121

Order No.: 02P5873
EAN: 3606481290618
MPN:
EVP1CNX32121
Series: EVlink
EVP1CNX32121 Schneider Electric eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
506.8686 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
506.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
506.8686 €

Charging cable, EVP1CNX32121, Schneider Electric

Charging cable EVlink - Charging cable T2-T1, 7.4 kW-1 phase (32 A) 10 m.

Technical specifications
Connection (1) Typ 2
Connection (2) Typ 1
Number of phases 1
Colour grau
Cable length 10 m
Rated voltage 240 V
Rated current 32 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes