EVP2CNS163C4 | Schneider Electric
Charging cable, 4 m, type 2 to open end, 3 phase, 16 A, 415 V, EVP2CNS163C4
Unit Price (€ / pc.)
388.2375 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Connection (1) | Typ 2 | |
Connection (2) | offenes Ende | |
Number of phases | 3 | |
Colour | schwarz | |
Cable length | 4 m | |
Rated voltage | 415 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |