A9MEM1560 | Schneider Electric
Energy sensor, 1P+N, 63 A, (L x W x H) 44.5 x 18 x 20 mm, A9MEM1560
Unit Price (€ / pc.)
83.7998 € *
Available: 1 pcs.
Leadtime: 1 Week **
Energy sensor, A9MEM1560, Schneider Electric
Features
- Energy sensor that provides accurate real-time measurements and energy values
- Wireless communication, needs to be associated with a concentrator to treat the data collected
- Small and cost effective
- PowerTag Energy 1P+N has a flex design
Applications
- Energy management
- Load monitoring
- Circuit monitoring
- Overload alarm
Technical specifications
Version | 1P+N, 63 A | |
Width | 18 mm | |
Weight | 16 g | |
Height | 20 mm | |
Length | 44.5 mm | |
Product type | Energiesensor |
Download
Logistics
Country of origin | LV |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |