A9MEM1570 | Schneider Electric

Energy sensor, 3P+N, 63 A, (L x W x H) 46.6 x 54 x 20 mm, A9MEM1570

Order No.: 06P5951
EAN: 3606481380432
MPN:
A9MEM1570
Series: PowerLogic
A9MEM1570 Schneider Electric Energy Measurement
Image may differ
Unit Price (€ / pc.)
211.0227 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
211.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
211.0227 €

Energy sensor, A9MEM1570, Schneider Electric

Features

  • Energy sensor that provides accurate real-time measurements and energy values
  • Wireless communication, needs to be associated with a concentrator to treat the data collected
  • Small and cost effective
  • PowerTag Energy 3P+N has a flex design

Applications

  • Energy management
  • Load monitoring
  • Circuit monitoring
  • Overload alarm
Technical specifications
Version 3P+N, 63 A
Width 54 mm
Weight 40 g
Height 20 mm
Length 46.6 mm
Product type Energiesensor
Logistics
Country of origin LV
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes