A9MEM2000 | Schneider Electric
Electric meter, 1 phase, 40A, MID compliant, (L x W x H) 69 x 18 x 96.5 mm, A9MEM2000
Unit Price (€ / pc.)
116.5248 € *
Available: 11 pcs.
Leadtime: 1 Week **
Power meter, A9MEM2000, Schneider Electric
This power energy meter offers an attractive range of single-phase DIN rail-mounted energy meter fitted for sub-billing or partial meter applications. This product can be used to monitor power consumption for each floor, office sector, or unit and allocate energy cost for building management. It features a 7 digits mechanical display to display active energy.
Features
- Compact size
- Accurate data measurement
- Identify energy savings opportunties with precision accuracy of Class 1.0
Technical specifications
Version | 1-phasig, 40A, MID konform | |
Width | 18 mm | |
Weight | 0.073 kg | |
Height | 96.5 mm | |
Length | 69 mm | |
Product type | Energiezähler |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90283090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |