A9MEM2100 | Schneider Electric
Electric meter, 1 phase, 63 A, (L x W x H) 65 x 36 x 81 mm, A9MEM2100
Unit Price (€ / pc.)
167.0641 € *
Available: 0 pcs.
Leadtime: On Request **
Energy meter, A9MEM2100, Schneider Electric
AC meter, 1-phase for direct measurement. Digital input for tariff switching, partial counter with reset function. Compatible with power management software to take advantage of IoT digital energy installation.
Features
- Compact size
- Accurate data measurement
- Identify energy savings opportunties with precision accuracy of class 1
Applications
- For sub-billing applications
Technical specifications
Ausführung | 1-phasig, 63 A | |
Breite | 36 mm | |
Gewicht | 0.135 kg | |
Höhe | 81 mm | |
Länge | 65 mm | |
Produkt-Art | Energiezähler |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 90283090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |