A9MEM2150 | Schneider Electric
Electric meter, 1 phase, 230V, 63A, Modbus, (L x W x H) 70 x 36 x 90 mm, A9MEM2150
Abgekündigt
Unit Price (€ / pc.)
189.21 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
189.21 € *
Price list
Quantity
Price per unit*
1 pcs.
189.21 €
3 pcs.
165.41 €
*incl. VAT plus shipping costs
**Subject to prior sale
Energy meter, A9MEM2150, Schneider Electric
The A9MEM2150 is a single-phase DIN rail-mounted energy meter fitted for basic metering. This product can be used to monitor power consumption for each sector, unit or workshop and manage electrical installation for building management.
Features
- Compact size
- Modbus RS-485 communication port for remote monitoring
- Identify energy savings opportunties with precision accuracy of Class 1.0
Technical specifications
Version | 1-phasig, 230V, 63A, Modbus | |
Width | 36 mm | |
Weight | 175 g | |
Height | 90 mm | |
Length | 70 mm | |
Product type | Energiezähler |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90283090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |