A9MEM3135 | Schneider Electric

Electric meter, 3 phase, 63A, M-Bus, 1E/1A, MID, (L x W x H) 90 x 69 x 95 mm, A9MEM3135

Order No.: 01P7995
EAN: 4099891480912
MPN:
A9MEM3135
Series: Acti9
A9MEM3135 Schneider Electric Energy Measurement
Image may differ
Unit Price (€ / pc.)
355.5006 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
355.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
355.5006 €

Energy meter, A9MEM3135, Schneider Electric

The A9MEM3135 offers an attractive range of three-phase DIN rail-mounted energy meters with an LCD display. This meter can be used in sub-billing applications and supports 4 tariff schedules. The meter will measure Active and Reactive Power, Active and Reactive Energy, Voltage and Current. With four quadrant Energy measurement. Communication protocol is M-Bus with screw terminal support.

Features

  • Compact size of 18mm*5 modules width
  • M-bus communication port and digital output for remote monitoring
  • Identify energy savings opportunties with precision accuracy of Class 1.0
Technical specifications
Version 3-phasig, 63A, M-Bus, 1E/1A, MID
Width 69 mm
Height 95 mm
Length 90 mm
Product type Energiezähler
Logistics
Country of origin CN
Customs tariff number 90283090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes