A9MEM3150 | Schneider Electric
Electric meter, 3 phase, 63A, Modbus, (L x W x H) 90 x 69 x 95 mm, A9MEM3150
Unit Price (€ / pc.)
252.28 € *
Available: 0 pcs.
Leadtime: 1 Week **
Energy meter, A9MEM3150, Schneider Electric
The iEM3000 series offers an attractive range of three-phase DIN rail-mounted energy meters with an LCD display. This meter can be used in sub-billing and partial metering applications. The meter will measure Active and Reactive Power, Active and Reactive Energy, Voltage and Current. Communication protocol is Modbus with screw terminal support.
Features
- Compact size of 18mm*5 modules width
- Modbus 485 communication port for remote monitoring
- Identify energy savings opportunties with precision accuracy of Class 1.0
Technical specifications
Version | 3-phasig, 63A, Modbus | |
Width | 69 mm | |
Height | 95 mm | |
Length | 90 mm | |
Product type | Energiezähler |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90283090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |