A9MEM3200 | Schneider Electric

Electric meter, 3 phase, 5A, with partial counter, (L x W x H) 90 x 69 x 95 mm, A9MEM3200

Order No.: 01P7998
EAN: 4099891480943
MPN:
A9MEM3200
Series: Acti9
A9MEM3200 Schneider Electric Energy Measurement
Image may differ
Unit Price (€ / pc.)
206.0009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.00 € *
Price list
Quantity
Price per unit*
1 pcs.
206.0009 €
3 pcs.
200.4317 €
*incl. VAT plus shipping costs
**Subject to prior sale

Energy meter, A9MEM3200, Schneider Electric

The A9MEM3200 offers an attractive range of three-phase DIN rail-mounted energy meters with an LCD display. This meter can be used in sub-billing and partial metering applications. The meter will measure Active and Reactive Power, Active and Reactive Energy. Communication protocol is Modbus with screw terminal support.

Features

  • Compact size of 18mm*5 modules width
  • Extensive real time measurements
  • Identify energy savings opportunties with precision accuracy of Class 0.5S
Technical specifications
Version 3-phasig, 5A, mit Teilzähler
Width 69 mm
Height 95 mm
Length 90 mm
Product type Energiezähler
Logistics
Country of origin CN
Customs tariff number 90283090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes