R9M20 | Schneider Electric

Energy sensor, M63, 1P+N cable, connection with the Wiser Hub, (L x W x H) 43 x 18 x 16.5 mm, R9M20

Order No.: 03P4448
EAN: 3606489524760
MPN:
R9M20
Series: PowerLogic
R9M20 Schneider Electric Energy Measurement
Image may differ
Unit Price (€ / pc.)
47.8261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.83 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8261 €
3 pcs.
45.7555 €
5 pcs.
43.8634 €
*incl. VAT plus shipping costs
**Subject to prior sale

Energy sensor, R9M20, Schneider Electric

This PowerTag Energy Resi9 M63 1P+Wire is a wireless communication energy sensor. It is dedicated to Resi9 1P Monoconnect devices with 18mm pitch between phase and neutral, rating less than or equal 63 A. The neutral blue wire is to be connected to a neutral terminal block. It has to be associated with Wiser gateway to provide circuit monitoring and diagnosis down to load level. It is designed specifically for Energy Management, Load Monitoring and Power Availability applications. It incorporates accurate real-time measurements of active energy produced and consumed.

Technical specifications
Version M63, 1P+N-Kabel, Verbindung mit dem Wiser Hub
Width 18 mm
Weight 16.4 g
Height 16.5 mm
Length 43 mm
Product type Energiesensor
Logistics
Country of origin LV
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei