R9M40 | Schneider Electric

Energy sensor, M63, 3P, top or bottom installation, connection with the Wiser Hub, (L x W x H) 43 x 54 x 16.5 mm, R9M40

Order No.: 03P4449
EAN: 3606489524784
MPN:
R9M40
Series: PowerLogic
R9M40 Schneider Electric Energy Measurement
Image may differ
Unit Price (€ / pc.)
66.4139 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.41 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4139 €
3 pcs.
63.5341 €
5 pcs.
60.8923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Energy sensor, R9M40, Schneider Electric

This PowerTag Energy Resi9 M63 3P is a wireless communication energy sensor. It is dedicated to Resi9 3P Monoconnect devices with 18mm pitch between phase and neutral, rating less than or equal 63A. It has to be associated with Wiser gateway to provide circuit monitoring and diagnosis down to load level. It is designed specifically for Energy Management, Load Monitoring and Power Availability applications. It incorporates accurate real-time measurements of active energy produced and consumed. In case of power outage, it sends a voltage loss alarm and the current-per-phase value before being de-energized.

Technical specifications
Version M63, 3P, Einbau oben oder unten, Verbindung mit dem Wiser Hub
Width 54 mm
Weight 28 g
Height 16.5 mm
Length 43 mm
Product type Energiesensor
Logistics
Country of origin LV
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei