R9M60 | Schneider Electric

Energy sensor, F63, 1P+N Flex cable, connection with the Wiser Hub, (L x W x H) 42.6 x 18 x 20 mm, R9M60

Order No.: 03P4452
EAN: 3606489524838
MPN:
R9M60
Series: PowerLogic
R9M60 Schneider Electric Energy Measurement
Image may differ
Unit Price (€ / pc.)
57.5722 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.57 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5722 €
3 pcs.
55.0851 €
5 pcs.
52.8003 €
*incl. VAT plus shipping costs
**Subject to prior sale

Energy sensor, R9M60, Schneider Electric

This PowerTag Energy Resi9 F63 1P+N is a wireless communication energy sensor. With its Flex design it is dedicated to Resi9 1P+N devices, rating less than or equal 63A. It has to be associated with Wiser gateway to provide circuit monitoring and diagnosis down to load level. It is designed specifically for Energy Management, Load Monitoring and Power Availability applications. It incorporates accurate real-time measurements of active energy produced and consumed. In case of power outage, it sends a voltage loss alarm and the current-per-phase value before being de-energized.

Technical specifications
Ausführung F63, 1P+N Flexkabel, Verbindung mit dem Wiser Hub
Breite 18 mm
Gewicht 46 g
Höhe 20 mm
Länge 42.6 mm
Produkt-Art Energiesensor
Logistics
Ursprungsland LV
Zolltarifnummer 90303370
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei