R9M70 | Schneider Electric
Energy sensor, F63, 3P+N Flex cable, connection with the Wiser Hub, (L x W x H) 43 x 54 x 19.5 mm, R9M70
Unit Price (€ / pc.)
80.3726 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.37 € *
Price list
Quantity
Price per unit*
1 pcs.
80.3726 €
3 pcs.
78.1473 €
5 pcs.
76.0410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Energy sensor, R9M70, Schneider Electric
This PowerTag Energy Resi9 F63 1P+N is a wireless communication energy sensor. With its Flex design, it is dedicated to Resi9 3P+N devices, rating less than or equal 63A. It has to be associated with Wiser gateway to provide circuit monitoring and diagnosis down to load level. It is designed specifically for Energy Management, Load Monitoring and Power Availability applications. It incorporates accurate real-time measurements of active energy produced and consumed. In case of power outage, it sends a voltage loss alarm and the current-per-phase value before being de-energized.
Technical specifications
Version | F63, 3P+N Flexkabel, Verbindung mit dem Wiser Hub | |
Width | 54 mm | |
Weight | 40 g | |
Height | 19.5 mm | |
Length | 43 mm | |
Product type | Energiesensor |
Download
Logistics
Country of origin | LV |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |